MAX1823BEUB+T | |
---|---|
DigiKey Part Number | MAX1823BEUB+TTR-ND - Tape & Reel (TR) MAX1823BEUB+TCT-ND - Cut Tape (CT) MAX1823BEUB+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX1823BEUB+T |
Description | IC SW USB DUAL W/FB 10-UMAX |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | USB, Peripherals PMIC 10-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX1823BEUB+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | USB, Peripherals | |
Current - Supply | 50µA | |
Voltage - Supply | 4V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-uMAX/uSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.16000 | ¥29.16 |
10 | ¥26.15800 | ¥261.58 |
25 | ¥24.72840 | ¥618.21 |
100 | ¥21.43160 | ¥2,143.16 |
250 | ¥20.33220 | ¥5,083.05 |
500 | ¥18.24396 | ¥9,121.98 |
1,000 | ¥15.38652 | ¥15,386.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥14.61720 | ¥36,543.00 |
5,000 | ¥14.06768 | ¥70,338.40 |