MC33771CTP1AE | |
---|---|
DigiKey Part Number | 568-MC33771CTP1AE-ND |
Manufacturer | |
Manufacturer Product Number | MC33771CTP1AE |
Description | BATTERY CELL CONTROLLER, PREMIUM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Cell Controller IC Lithium Ion 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | MC33771CTP1AE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Battery Cell Controller | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 7 ~ 14 | |
Fault Protection | Over/Under Voltage | |
Interface | SPI | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 64-LQFP Exposed Pad | |
Supplier Device Package | 64-LQFP (10x10) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥142.85000 | ¥142.85 |
10 | ¥132.23500 | ¥1,322.35 |
25 | ¥130.44080 | ¥3,261.02 |
40 | ¥128.80150 | ¥5,152.06 |
160 | ¥112.87713 | ¥18,060.34 |
320 | ¥108.03719 | ¥34,571.90 |
480 | ¥107.33481 | ¥51,520.71 |