MC33664ATL1EG | |
---|---|
DigiKey Part Number | 568-13893-ND |
Manufacturer | |
Manufacturer Product Number | MC33664ATL1EG |
Description | TRANSFORMER PHYSICAL LAYER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Communications Interface PMIC 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC33664ATL1EG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | Isolated Communications Interface | |
Current - Supply | 40mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥71.50000 | ¥71.50 |
10 | ¥64.60100 | ¥646.01 |
48 | ¥61.59833 | ¥2,956.72 |
144 | ¥53.48625 | ¥7,702.02 |
288 | ¥51.08229 | ¥14,711.70 |
528 | ¥46.57491 | ¥24,591.55 |
1,008 | ¥40.56531 | ¥40,889.83 |