MC33771CTA1AE | |
---|---|
DigiKey Part Number | 568-MC33771CTA1AE-ND |
Manufacturer | |
Manufacturer Product Number | MC33771CTA1AE |
Description | BATTERY CELL CONTROLLER, ADVANCE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Cell Controller IC Lithium Ion 64-LQFP (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Battery Cell Controller | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 7 ~ 14 | |
Fault Protection | Over/Under Voltage | |
Interface | SPI | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 64-LQFP Exposed Pad | |
Supplier Device Package | 64-LQFP (10x10) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥126.10000 | ¥126.10 |
10 | ¥116.76000 | ¥1,167.60 |
25 | ¥115.17040 | ¥2,879.26 |
40 | ¥113.72225 | ¥4,548.89 |
160 | ¥99.66294 | ¥15,946.07 |
320 | ¥95.38972 | ¥30,524.71 |
480 | ¥94.76938 | ¥45,489.30 |