BTS70101EPAXUMA1 | |
---|---|
DigiKey Part Number | 448-BTS70101EPAXUMA1TR-ND - Tape & Reel (TR) 448-BTS70101EPAXUMA1CT-ND - Cut Tape (CT) 448-BTS70101EPAXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BTS70101EPAXUMA1 |
Description | PROFET |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 9A PG-TSDSO-14-22 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 6V ~ 18V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 9A | |
Rds On (Typ) | 9.5mOhm | |
Input Type | Non-Inverting | |
Features | Slew Rate Controlled | |
Fault Protection | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage, UVLO | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TSDSO-14-22 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥7.59354 | ¥22,780.62 |
6,000 | ¥7.31229 | ¥43,873.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.83000 | ¥16.83 |
10 | ¥15.21300 | ¥152.13 |
25 | ¥13.57920 | ¥339.48 |
100 | ¥12.22190 | ¥1,222.19 |
250 | ¥10.86420 | ¥2,716.05 |
500 | ¥9.50596 | ¥4,752.98 |
1,000 | ¥7.87640 | ¥7,876.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.43000 | ¥17.43 |
10 | ¥15.75300 | ¥157.53 |
25 | ¥14.06120 | ¥351.53 |
100 | ¥12.65580 | ¥1,265.58 |
250 | ¥11.24984 | ¥2,812.46 |
500 | ¥9.84338 | ¥4,921.69 |
1,000 | ¥8.15598 | ¥8,155.98 |