BTS710336ESAXUMA1 | |
---|---|
DigiKey Part Number | 448-BTS710336ESAXUMA1TR-ND - Tape & Reel (TR) 448-BTS710336ESAXUMA1CT-ND - Cut Tape (CT) 448-BTS710336ESAXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BTS710336ESAXUMA1 |
Description | SPOC |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 3A PG-TSDSO-24-42 |
Datasheet | Datasheet |
EDA/CAD Models | BTS710336ESAXUMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 6 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | - | |
Interface | SPI | |
Voltage - Load | 6V ~ 18V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 3A | |
Rds On (Typ) | 22.5mOhm | |
Input Type | Non-Inverting | |
Features | Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Over Voltage | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TSDSO-24-42 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.98000 | ¥32.98 |
10 | ¥29.47400 | ¥294.74 |
25 | ¥26.52720 | ¥663.18 |
100 | ¥24.17070 | ¥2,417.07 |
250 | ¥21.81276 | ¥5,453.19 |
500 | ¥19.57236 | ¥9,786.18 |
1,000 | ¥16.50681 | ¥16,506.81 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥15.68151 | ¥47,044.53 |