74AUP1G08GM,115 | |
---|---|
DigiKey Part Number | 1727-3179-2-ND - Tape & Reel (TR) 1727-3179-1-ND - Cut Tape (CT) 1727-3179-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AUP1G08GM,115 |
Description | IC GATE AND 1CH 2-INP 6XSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 1 Channel 6-XSON, SOT886 (1.45x1) |
Datasheet | Datasheet |
EDA/CAD Models | 74AUP1G08GM,115 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 0.8V ~ 3.6V | |
Current - Quiescent (Max) | 500 nA | |
Current - Output High, Low | 4mA, 4mA | |
Input Logic Level - Low | 0.7V ~ 0.9V | |
Input Logic Level - High | 1.6V ~ 2V | |
Max Propagation Delay @ V, Max CL | 6.2ns @ 3.3V, 30pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-XSON, SOT886 (1.45x1) | |
Package / Case | 6-XFDFN | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.82287 | ¥4,114.35 |
10,000 | ¥0.75027 | ¥7,502.70 |
25,000 | ¥0.70186 | ¥17,546.50 |
50,000 | ¥0.62926 | ¥31,463.00 |
125,000 | ¥0.61740 | ¥77,175.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.49000 | ¥3.49 |
10 | ¥2.84800 | ¥28.48 |
25 | ¥2.60480 | ¥65.12 |
100 | ¥1.93910 | ¥193.91 |
250 | ¥1.75772 | ¥439.43 |
500 | ¥1.45456 | ¥727.28 |
1,000 | ¥1.09096 | ¥1,090.96 |
2,500 | ¥1.00005 | ¥2,500.13 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥2.75000 | ¥27.50 |
25 | ¥2.51560 | ¥62.89 |
100 | ¥1.87270 | ¥187.27 |
250 | ¥1.69744 | ¥424.36 |
500 | ¥1.40470 | ¥702.35 |
1,000 | ¥1.05356 | ¥1,053.56 |
2,500 | ¥0.96577 | ¥2,414.43 |