TPS54260DGQR | |
---|---|
DigiKey Part Number | 296-39415-2-ND - Tape & Reel (TR) 296-39415-1-ND - Cut Tape (CT) 296-39415-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS54260DGQR |
Description | IC REG BUCK ADJ 2.5A 10HVSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2.5A 10-PowerTFSOP, 10-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TPS54260DGQR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.5V | |
Voltage - Input (Max) | 60V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 60V | |
Current - Output | ||
Frequency - Switching | 100kHz ~ 2.5MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-HVSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.07000 | ¥33.07 |
10 | ¥29.66900 | ¥296.69 |
25 | ¥28.05080 | ¥701.27 |
100 | ¥24.31090 | ¥2,431.09 |
250 | ¥23.06448 | ¥5,766.12 |
500 | ¥20.69554 | ¥10,347.77 |
1,000 | ¥17.45410 | ¥17,454.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥16.58138 | ¥41,453.45 |
5,000 | ¥15.95802 | ¥79,790.10 |