BTS70402EPAXUMA1 | |
---|---|
DigiKey Part Number | BTS70402EPAXUMA1TR-ND - Tape & Reel (TR) BTS70402EPAXUMA1CT-ND - Cut Tape (CT) BTS70402EPAXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BTS70402EPAXUMA1 |
Description | IC PWR SWTCH N-CHAN 1:1 TSDSO-14 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 3.5A PG-TSDSO-14-22 |
Datasheet | Datasheet |
EDA/CAD Models | BTS70402EPAXUMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 2 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 6V ~ 18V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 3.5A | |
Rds On (Typ) | 19mOhm | |
Input Type | Non-Inverting | |
Features | Slew Rate Controlled | |
Fault Protection | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage, UVLO | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TSDSO-14-22 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥6.84356 | ¥20,530.68 |
6,000 | ¥6.59010 | ¥39,540.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.45000 | ¥14.45 |
10 | ¥12.97100 | ¥129.71 |
25 | ¥12.23920 | ¥305.98 |
100 | ¥10.42730 | ¥1,042.73 |
250 | ¥9.79100 | ¥2,447.75 |
500 | ¥8.56726 | ¥4,283.63 |
1,000 | ¥7.09853 | ¥7,098.53 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.96000 | ¥14.96 |
10 | ¥13.43200 | ¥134.32 |
25 | ¥12.67360 | ¥316.84 |
100 | ¥10.79740 | ¥1,079.74 |
250 | ¥10.13856 | ¥2,534.64 |
500 | ¥8.87136 | ¥4,435.68 |
1,000 | ¥7.35049 | ¥7,350.49 |