BTS70401EPAXUMA1 | |
---|---|
DigiKey Part Number | BTS70401EPAXUMA1TR-ND - Tape & Reel (TR) BTS70401EPAXUMA1CT-ND - Cut Tape (CT) BTS70401EPAXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BTS70401EPAXUMA1 |
Description | IC PWR SWTCH N-CHAN 1:1 TSDSO-14 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 4.5A PG-TSDSO-14-22 |
Datasheet | Datasheet |
EDA/CAD Models | BTS70401EPAXUMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 6V ~ 18V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 4.5A | |
Rds On (Typ) | 19mOhm | |
Input Type | Non-Inverting | |
Features | - | |
Fault Protection | Over Current, Over Voltage, Short Circuit, UVLO | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TSDSO-14-22 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.26000 | ¥13.26 |
10 | ¥11.86700 | ¥118.67 |
25 | ¥11.26520 | ¥281.63 |
100 | ¥9.25400 | ¥925.40 |
250 | ¥8.65012 | ¥2,162.53 |
500 | ¥7.64430 | ¥3,822.15 |
1,000 | ¥6.03500 | ¥6,035.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.43962 | ¥16,318.86 |
6,000 | ¥5.16764 | ¥31,005.84 |
15,000 | ¥4.97337 | ¥74,600.55 |