BTF3125EJXUMA1 | |
---|---|
DigiKey Part Number | 448-BTF3125EJXUMA1TR-ND - Tape & Reel (TR) 448-BTF3125EJXUMA1CT-ND - Cut Tape (CT) 448-BTF3125EJXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BTF3125EJXUMA1 |
Description | IC PWR SWITCH N-CHAN 1:1 TDSO-8 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 2A PG-TDSO-8-31 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | Low Side | |
Output Type | N-Channel | |
Interface | PWM | |
Voltage - Load | 3V ~ 28V | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 5.5V | |
Current - Output (Max) | 2A | |
Rds On (Typ) | 110mOhm | |
Input Type | Non-Inverting | |
Features | - | |
Fault Protection | Over Current, Over Voltage, Short Circuit | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TDSO-8-31 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.58000 | ¥11.58 |
10 | ¥10.33600 | ¥103.36 |
25 | ¥9.81240 | ¥245.31 |
100 | ¥8.05960 | ¥805.96 |
250 | ¥7.53396 | ¥1,883.49 |
500 | ¥6.65782 | ¥3,328.91 |
1,000 | ¥5.25625 | ¥5,256.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.90582 | ¥14,717.46 |
6,000 | ¥4.66053 | ¥27,963.18 |
15,000 | ¥4.48532 | ¥67,279.80 |