STMPS2151STR | |
---|---|
DigiKey Part Number | 497-6934-2-ND - Tape & Reel (TR) 497-6934-1-ND - Cut Tape (CT) 497-6934-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STMPS2151STR |
Description | IC PWR SWITCH N-CHAN 1:1 SOT23-5 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 500mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | STMPS2151STR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 2.7V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 500mA | |
Rds On (Typ) | 90mOhm | |
Input Type | Non-Inverting | |
Features | - | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-5 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.00000 | ¥11.00 |
10 | ¥9.85200 | ¥98.52 |
25 | ¥9.34600 | ¥233.65 |
100 | ¥7.67780 | ¥767.78 |
250 | ¥7.17732 | ¥1,794.33 |
500 | ¥6.34274 | ¥3,171.37 |
1,000 | ¥5.00749 | ¥5,007.49 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.67365 | ¥14,020.95 |
6,000 | ¥4.43997 | ¥26,639.82 |
15,000 | ¥4.27305 | ¥64,095.75 |