TCAN1044ADRQ1 | |
---|---|
DigiKey Part Number | 296-TCAN1044ADRQ1TR-ND - Tape & Reel (TR) 296-TCAN1044ADRQ1CT-ND - Cut Tape (CT) 296-TCAN1044ADRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCAN1044ADRQ1 |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TCAN1044ADRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 115 mV | |
Data Rate | 8Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.65000 | ¥7.65 |
10 | ¥6.86000 | ¥68.60 |
25 | ¥6.51520 | ¥162.88 |
100 | ¥5.35150 | ¥535.15 |
250 | ¥5.00280 | ¥1,250.70 |
500 | ¥4.42098 | ¥2,210.49 |
1,000 | ¥3.49026 | ¥3,490.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.25760 | ¥8,144.00 |
5,000 | ¥3.09473 | ¥15,473.65 |
12,500 | ¥2.97839 | ¥37,229.88 |
25,000 | ¥2.88532 | ¥72,133.00 |