TPS560430XDBVR | |
---|---|
DigiKey Part Number | 296-50420-2-ND - Tape & Reel (TR) 296-50420-1-ND - Cut Tape (CT) 296-50420-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS560430XDBVR |
Description | IC REG BUCK PFM 600MA SOT23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive PFM 1V 1 Output 600mA SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPS560430XDBVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 34.2V | |
Current - Output | ||
Frequency - Switching | 1.1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.10000 | ¥9.10 |
10 | ¥8.10200 | ¥81.02 |
25 | ¥7.69200 | ¥192.30 |
100 | ¥6.31980 | ¥631.98 |
250 | ¥5.90732 | ¥1,476.83 |
500 | ¥5.22042 | ¥2,610.21 |
1,000 | ¥4.12139 | ¥4,121.39 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.71477 | ¥11,144.31 |
6,000 | ¥3.52904 | ¥21,174.24 |
15,000 | ¥3.39636 | ¥50,945.40 |