OPA197IDGKT | |
---|---|
DigiKey Part Number | 296-44109-2-ND - Tape & Reel (TR) 296-44109-1-ND - Cut Tape (CT) 296-44109-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA197IDGKT |
Description | IC OPAMP GP 1 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 1 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA197IDGKT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 20V/µs | |
Gain Bandwidth Product | 10 MHz | |
Current - Input Bias | 5 pA | |
Voltage - Input Offset | 25 µV | |
Current - Supply | 1mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.08000 | ¥17.08 |
10 | ¥15.31900 | ¥153.19 |
25 | ¥14.44920 | ¥361.23 |
100 | ¥12.31060 | ¥1,231.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥11.55876 | ¥2,889.69 |
500 | ¥10.11398 | ¥5,056.99 |
1,250 | ¥8.38024 | ¥10,475.30 |
2,500 | ¥7.80227 | ¥19,505.67 |
6,250 | ¥7.51330 | ¥46,958.12 |