TLV2372IDR | |
---|---|
DigiKey Part Number | 296-10528-2-ND - Tape & Reel (TR) 296-10528-1-ND - Cut Tape (CT) 296-10528-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV2372IDR |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLV2372IDR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 2.1V/µs | |
Gain Bandwidth Product | 3 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 750µA (x2 Channels) | |
Current - Output / Channel | 16 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.81000 | ¥12.81 |
10 | ¥11.53500 | ¥115.35 |
25 | ¥10.88280 | ¥272.07 |
100 | ¥9.27300 | ¥927.30 |
250 | ¥8.70700 | ¥2,176.75 |
500 | ¥7.61854 | ¥3,809.27 |
1,000 | ¥6.31244 | ¥6,312.44 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥5.87710 | ¥14,692.75 |
5,000 | ¥5.65945 | ¥28,297.25 |
12,500 | ¥5.44177 | ¥68,022.12 |