SN74HC244DWR | |
---|---|
DigiKey Part Number | 296-1196-2-ND - Tape & Reel (TR) 296-1196-1-ND - Cut Tape (CT) 296-1196-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC244DWR |
Description | IC BUFFER NON-INVERT 6V 20SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC244DWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.34000 | ¥4.34 |
10 | ¥3.68100 | ¥36.81 |
25 | ¥3.43800 | ¥85.95 |
100 | ¥2.75100 | ¥275.10 |
250 | ¥2.55444 | ¥638.61 |
500 | ¥2.16152 | ¥1,080.76 |
1,000 | ¥1.67032 | ¥1,670.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.52291 | ¥3,045.82 |
6,000 | ¥1.42466 | ¥8,547.96 |
10,000 | ¥1.32640 | ¥13,264.00 |
50,000 | ¥1.22815 | ¥61,407.50 |