CD74HC4040M96 | |
---|---|
DigiKey Part Number | 296-14527-2-ND - Tape & Reel (TR) 296-14527-1-ND - Cut Tape (CT) 296-14527-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HC4040M96 |
Description | IC BINARY COUNTER 12-BIT 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 12 Bit Negative Edge 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC4040M96 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Binary Counter | |
Direction | Up | |
Number of Elements | 1 | |
Number of Bits per Element | 12 | |
Reset | Asynchronous | |
Timing | - | |
Count Rate | 35 MHz | |
Trigger Type | Negative Edge | |
Voltage - Supply | 2 V ~ 6 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.61000 | ¥5.61 |
10 | ¥4.90500 | ¥49.05 |
25 | ¥4.60440 | ¥115.11 |
100 | ¥3.75840 | ¥375.84 |
250 | ¥3.49060 | ¥872.65 |
500 | ¥2.97084 | ¥1,485.42 |
1,000 | ¥2.37669 | ¥2,376.69 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.15387 | ¥5,384.68 |
5,000 | ¥2.00532 | ¥10,026.60 |
12,500 | ¥1.93104 | ¥24,138.00 |
25,000 | ¥1.85677 | ¥46,419.25 |