LD1085D2T33R | |
---|---|
DigiKey Part Number | 497-1222-2-ND - Tape & Reel (TR) 497-1222-1-ND - Cut Tape (CT) 497-1222-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD1085D2T33R |
Description | IC REG LINEAR 3.3V 3A D2PAK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 3A D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | LD1085D2T33R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.5V @ 3A | |
Current - Output | ||
Current - Quiescent (Iq) | 10 mA | |
PSRR | 72dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | D2PAK | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.49000 | ¥16.49 |
10 | ¥14.83500 | ¥148.35 |
25 | ¥13.99640 | ¥349.91 |
100 | ¥11.92380 | ¥1,192.38 |
250 | ¥11.19644 | ¥2,799.11 |
500 | ¥9.79680 | ¥4,898.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥8.11739 | ¥8,117.39 |
2,000 | ¥7.55758 | ¥15,115.16 |
5,000 | ¥7.27769 | ¥36,388.45 |
10,000 | ¥6.99778 | ¥69,977.80 |