SN74HC02DR | |
---|---|
DigiKey Part Number | 296-1188-2-ND - Tape & Reel (TR) 296-1188-1-ND - Cut Tape (CT) 296-1188-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC02DR |
Description | IC GATE NOR 4CH 2-INP 14SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC02DR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Input Logic Level - Low | 0.5V ~ 1.8V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 15ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥0.74773 | ¥1,869.33 |
5,000 | ¥0.70618 | ¥3,530.90 |
12,500 | ¥0.64388 | ¥8,048.50 |
25,000 | ¥0.60233 | ¥15,058.25 |
62,500 | ¥0.54002 | ¥33,751.25 |
125,000 | ¥0.51925 | ¥64,906.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
10 | ¥2.44700 | ¥24.47 |
25 | ¥2.20680 | ¥55.17 |
100 | ¥1.52460 | ¥152.46 |
250 | ¥1.28368 | ¥320.92 |
500 | ¥1.04298 | ¥521.49 |
1,000 | ¥0.80234 | ¥802.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.40000 | ¥3.40 |
10 | ¥2.53300 | ¥25.33 |
25 | ¥2.28520 | ¥57.13 |
100 | ¥1.57870 | ¥157.87 |
250 | ¥1.32924 | ¥332.31 |
500 | ¥1.08000 | ¥540.00 |
1,000 | ¥0.83082 | ¥830.82 |