CD74HC4017M96 | |
---|---|
DigiKey Part Number | 296-12808-2-ND - Tape & Reel (TR) 296-12808-1-ND - Cut Tape (CT) 296-12808-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HC4017M96 |
Description | IC DECADE COUNTER 10BIT 16SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Counter IC Counter, Decade 1 Element 10 Bit Positive, Negative 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC4017M96 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Counter, Decade | |
Direction | Up | |
Number of Elements | 1 | |
Number of Bits per Element | 10 | |
Reset | Asynchronous | |
Timing | Synchronous | |
Count Rate | 35 MHz | |
Trigger Type | Positive, Negative | |
Voltage - Supply | 2 V ~ 6 V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.70000 | ¥5.70 |
10 | ¥5.01600 | ¥50.16 |
25 | ¥4.71320 | ¥117.83 |
100 | ¥3.84600 | ¥384.60 |
250 | ¥3.57220 | ¥893.05 |
500 | ¥3.04020 | ¥1,520.10 |
1,000 | ¥2.43220 | ¥2,432.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.20416 | ¥5,510.40 |
5,000 | ¥2.05214 | ¥10,260.70 |
12,500 | ¥1.97614 | ¥24,701.75 |
25,000 | ¥1.90013 | ¥47,503.25 |