SN74HC04DR | |
---|---|
DigiKey Part Number | 296-1189-2-ND - Tape & Reel (TR) 296-1189-1-ND - Cut Tape (CT) 296-1189-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC04DR |
Description | IC INVERTER 6CH 1-INP 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC04DR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Input Logic Level - Low | 0.5V ~ 1.8V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 16ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.40000 | ¥3.40 |
10 | ¥2.56700 | ¥25.67 |
25 | ¥2.31240 | ¥57.81 |
100 | ¥1.59910 | ¥159.91 |
250 | ¥1.34624 | ¥336.56 |
500 | ¥1.09394 | ¥546.97 |
1,000 | ¥0.84145 | ¥841.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥0.75729 | ¥1,893.23 |
5,000 | ¥0.71522 | ¥3,576.10 |
12,500 | ¥0.65212 | ¥8,151.50 |
25,000 | ¥0.61005 | ¥15,251.25 |
62,500 | ¥0.54694 | ¥34,183.75 |
125,000 | ¥0.52591 | ¥65,738.75 |