SN74HC4066DR | |
---|---|
DigiKey Part Number | 296-14854-2-ND - Tape & Reel (TR) 296-14854-1-ND - Cut Tape (CT) 296-14854-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC4066DR |
Description | IC SWITCH SPST-NOX4 30OHM 14SOIC |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 30Ohm (Typ) 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC4066DR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Switch Circuit | SPST - NO | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 30Ohm (Typ) | |
Channel-to-Channel Matching (ΔRon) | - | |
Voltage - Supply, Single (V+) | 2V ~ 6V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 31ns, 34ns | |
-3db Bandwidth | 30MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 0.5pF, 9pF | |
Current - Leakage (IS(off)) (Max) | 100nA | |
Crosstalk | -45dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.53000 | ¥5.53 |
10 | ¥4.73500 | ¥47.35 |
25 | ¥4.41720 | ¥110.43 |
100 | ¥3.53400 | ¥353.40 |
250 | ¥3.28148 | ¥820.37 |
500 | ¥2.77666 | ¥1,388.33 |
1,000 | ¥2.14554 | ¥2,145.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.95623 | ¥4,890.57 |
5,000 | ¥1.83002 | ¥9,150.10 |
12,500 | ¥1.70382 | ¥21,297.75 |
25,000 | ¥1.61548 | ¥40,387.00 |