AD5676RBRUZ-REEL7 | |
---|---|
DigiKey Part Number | 505-AD5676RBRUZ-REEL7TR-ND - Tape & Reel (TR) 505-AD5676RBRUZ-REEL7CT-ND - Cut Tape (CT) 505-AD5676RBRUZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5676RBRUZ-REEL7 |
Description | IC DAC 16BIT V-OUT 20TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 8 20-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Bits | 16 | |
Number of D/A Converters | 8 | |
Settling Time | 8µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI, DSP | |
Reference Type | Internal | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 1.8V ~ 5.5V | |
INL/DNL (LSB) | ±1.8, ±0.7 | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥213.98000 | ¥213.98 |
10 | ¥197.31300 | ¥1,973.13 |
25 | ¥188.44120 | ¥4,711.03 |
100 | ¥168.48900 | ¥16,848.90 |
250 | ¥160.72980 | ¥40,182.45 |
500 | ¥152.97056 | ¥76,485.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥144.10268 | ¥144,102.68 |