MAX8526EUD+ | |
---|---|
DigiKey Part Number | MAX8526EUD+-ND |
Manufacturer | |
Manufacturer Product Number | MAX8526EUD+ |
Description | IC REG LINEAR POS ADJ 2A 14TSSOP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 2A 14-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | MAX8526EUD+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 3.6V | |
Voltage - Output (Min/Fixed) | 0.5V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.2V @ 2A | |
Current - Output | ||
Current - Quiescent (Iq) | 440 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 14-TSSOP-EP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥62.40000 | ¥62.40 |
10 | ¥56.35500 | ¥563.55 |
96 | ¥46.65927 | ¥4,479.29 |
288 | ¥44.56260 | ¥12,834.03 |
576 | ¥40.63050 | ¥23,403.17 |
1,056 | ¥35.38784 | ¥37,369.56 |