LTM8053EY#PBF | |
---|---|
DigiKey Part Number | 505-LTM8053EY#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTM8053EY#PBF |
Description | DC DC CONVERTER 0.97-15V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.97 ~ 15V 3.5A 3.4V - 40V Input |
Datasheet | Datasheet |
EDA/CAD Models | LTM8053EY#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.4V | |
Voltage - Input (Max) | 40V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 3.5A | |
Applications | ITE (Commercial) | |
Features | OTP | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | - | |
Mounting Type | Surface Mount | |
Package / Case | 48-BBGA Module | |
Size / Dimension | 0.35" L x 0.25" W x 0.13" H (9.0mm x 6.3mm x 3.3mm) | |
Supplier Device Package | 48-BGA (9x6.25) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥158.63000 | ¥158.63 |
5 | ¥157.42600 | ¥787.13 |
10 | ¥156.20100 | ¥1,562.01 |
25 | ¥153.76000 | ¥3,844.00 |
40 | ¥146.43775 | ¥5,857.51 |
80 | ¥134.23525 | ¥10,738.82 |
260 | ¥131.79435 | ¥34,266.53 |
520 | ¥129.84187 | ¥67,517.77 |