5017 | |
---|---|
DigiKey Part Number | 36-5017TR-ND - Tape & Reel (TR) 36-5017CT-ND - Cut Tape (CT) 36-5017DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5017 |
Description | PC TEST POINT MINIATURE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | PC Test Point, Miniature Phosphor Bronze Silver Plating Surface Mount Mounting Type |
Datasheet | Datasheet |
EDA/CAD Models | 5017 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | PC Test Point, Miniature | |
Mounting Type | Surface Mount | |
Color | - | |
Hole Diameter | - | |
Size / Dimension | 0.105" L x 0.040" W (2.67mm x 1.02mm) | |
Height | 0.060" (1.52mm) | |
Plating | Silver | |
Material - Insulation | No Insulation | |
Material - Body | Phosphor Bronze |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
25 | ¥3.10000 | ¥77.50 |
100 | ¥2.34140 | ¥234.14 |
250 | ¥2.24128 | ¥560.32 |
500 | ¥2.07380 | ¥1,036.90 |
1,000 | ¥1.83982 | ¥1,839.82 |
2,500 | ¥1.70600 | ¥4,265.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.46767 | ¥7,338.35 |
10,000 | ¥1.36982 | ¥13,698.20 |
15,000 | ¥1.36447 | ¥20,467.05 |