NCT218MTR2G | |
---|---|
DigiKey Part Number | NCT218MTR2GOSTR-ND - Tape & Reel (TR) NCT218MTR2GOSCT-ND - Cut Tape (CT) NCT218MTR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCT218MTR2G |
Description | SENSOR DIGITAL -40C-125C 8WDFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local/Remote -40°C ~ 125°C 10 b 8-WDFN (2x1.8) |
Datasheet | Datasheet |
EDA/CAD Models | NCT218MTR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Digital, Local/Remote | |
Sensing Temperature - Local | -40°C ~ 125°C | |
Sensing Temperature - Remote | -40°C ~ 125°C | |
Output Type | I2C | |
Voltage - Supply | 1.4V ~ 2.75V | |
Resolution | 10 b | |
Features | One-Shot, Output Switch, Programmable Limit, Shutdown Mode, Standby Mode | |
Accuracy - Highest (Lowest) | ±1.75°C (±3°C) | |
Test Condition | 25°C ~ 85°C (-40°C ~ 125°C) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN | |
Supplier Device Package | 8-WDFN (2x1.8) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.43000 | ¥13.43 |
10 | ¥12.03800 | ¥120.38 |
25 | ¥11.36120 | ¥284.03 |
100 | ¥9.08780 | ¥908.78 |
250 | ¥7.95168 | ¥1,987.92 |
500 | ¥7.72454 | ¥3,862.27 |
1,000 | ¥6.13414 | ¥6,134.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.90699 | ¥17,720.97 |
6,000 | ¥5.67979 | ¥34,078.74 |
15,000 | ¥5.62355 | ¥84,353.25 |