Analog Devices Inc./Maxim Integrated Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,414 In Stock 15,000 Factory | 1 : ¥14.96000 Cut Tape (CT) 2,500 : ¥6.83892 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 6V | 3.3V | - | 0.12V @ 120mA (Typ) | 120mA | 90 µA | - | 78dB ~ 54dB (1kHz ~ 100kHz) | Shutdown | Over Current, Over Temperature | -40°C ~ 85°C (TA) | - | - | Surface Mount | 5-TSSOP, SC-70-5, SOT-353 | SC-70-5 | ||
7,180 In Stock | 1 : ¥14.96000 Cut Tape (CT) 2,500 : ¥6.83892 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 6V | 3V | - | 0.12V @ 120mA (Typ) | 120mA | 90 µA | - | 78dB ~ 54dB (1kHz ~ 100kHz) | Shutdown | Over Current, Over Temperature | -40°C ~ 85°C (TA) | - | - | Surface Mount | 5-TSSOP, SC-70-5, SOT-353 | SC-70-5 | ||
12,372 In Stock | 1 : ¥15.81000 Cut Tape (CT) 2,500 : ¥7.23848 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 6V | 1.8V | - | - | 120mA | 90 µA | - | 78dB ~ 54dB (1kHz ~ 100kHz) | Enable | Over Current, Over Temperature | -40°C ~ 85°C (TA) | - | - | Surface Mount | 5-TSSOP, SC-70-5, SOT-353 | SC-70-5 | ||
6,340 In Stock | 1 : ¥18.96000 Cut Tape (CT) 2,500 : ¥8.69355 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable (Fixed) | 1 | 6.5V | 1.25V (3.15V) | 6.5V | 0.12V @ 50mA | 120mA | 150 µA | 80 µA | 62dB (300Hz) | Enable | Over Current, Over Temperature, Reverse Polarity, Short Circuit | -40°C ~ 85°C (TA) | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
10,662 In Stock | 1 : ¥20.32000 Cut Tape (CT) 2,500 : ¥9.29329 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 60V | 0.6V | 58V | 1.1V @ 100mA | 100mA | 15 µA | - | - | Enable, Power Good | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C (TA) | - | - | Surface Mount | SOT-23-6 Thin, TSOT-23-6 | TSOT-23-6 | ||
4,683 In Stock | 1 : ¥22.78000 Cut Tape (CT) 2,500 : ¥10.31636 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 12V | 1.5V | 5V | 0.6V @ 20mA | 20mA | 4.5 µA | - | - | Enable | Over Current, Over Temperature, Reverse Polarity, Short Circuit | -40°C ~ 85°C (TA) | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
11,177 In Stock | 1 : ¥23.04000 Cut Tape (CT) 2,500 : ¥10.54817 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 12V | 1.25V | 5V | 0.2V @ 50mA | 200mA | 10 µA | - | - | Enable, Power Good | Over Temperature, Reverse Polarity, Short Circuit | -40°C ~ 85°C (TA) | - | - | Surface Mount | SOT-23-6 | SOT-6 | ||
6,779 In Stock | 1 : ¥23.29000 Cut Tape (CT) 2,500 : ¥10.66410 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 6.5V | 3.3V | - | 0.165V @ 150mA (Typ) | 150mA | 180 µA | 100 µA | - | Enable | Over Current, Over Temperature, Reverse Polarity, Short Circuit | -40°C ~ 85°C (TA) | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
846 In Stock | 1 : ¥25.50000 Cut Tape (CT) 2,500 : ¥12.35162 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 5.5V | 0.6V | 5V | 0.3V @ 2A | 2A | 1.3 mA | - | 70dB ~ 40dB (1kHz ~ 1MHz) | Enable | Over Current, Over Temperature, Reverse Current, Soft Start | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 14-WFDFN Exposed Pad | 14-TDFN (3x3) | ||
5,637 In Stock | 1 : ¥26.61000 Cut Tape (CT) 2,500 : ¥13.33956 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Negative | Adjustable (Fixed) | 1 | -6.5V | -1.25V (-5V) | -5.5V | 0.24V @ 200mA | 200mA | 85 µA | 125 µA | 60dB (100Hz) | Enable | Over Current, Over Temperature, Short Circuit | -40°C ~ 85°C (TA) | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
14,702 In Stock | 1 : ¥26.86000 Cut Tape (CT) 2,500 : ¥17.85256 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Programmable | 1 | 5.5V | 1.5V | 4.7V | 0.12V @ 500mA | 500mA | 120 µA | 160 µA | 92dB ~ 62dB (5kHz ~ 100kHz) | Enable | Over Temperature, Reverse Polarity, Short Circuit, Soft Start | -40°C ~ 125°C | - | - | Surface Mount | 8-WFDFN Exposed Pad | 8-TDFN-EP (2x2) | ||
10,679 In Stock | 1 : ¥30.01000 Cut Tape (CT) 2,500 : ¥18.51762 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 5.5V | 0.6V | 5.2V | 0.1V @ 1A | 1A | 3.5 mA | - | 40dB (100kHz) | Enable, Power Good, Soft Start | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | -40°C ~ 85°C (TA) | - | - | Surface Mount | 15-WFBGA, WLBGA | 15-WLP (1.58x2.66) | ||
1,054 In Stock | 1 : ¥30.09000 Cut Tape (CT) 2,500 : ¥9.82785 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable (Fixed) | 1 | 36V | 0.6V (3.3V, 5V) | 11V | 0.77V @ 300mA | 300mA | 38 µA | - | 60dB (100Hz) | Current Limit, Enable, Reset Out | Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) | -40°C ~ 125°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 8-WDFN Exposed Pad | 8-TDFN (3x3) | ||
757 In Stock | 1 : ¥31.62000 Cut Tape (CT) 2,500 : ¥19.30892 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 28V | 3.3V, 5V | - | 0.35V @ 30mA | 30mA | - | - | - | Enable | Over Current, Over Temperature | -40°C ~ 85°C (TA) | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
2,723 In Stock | 1 : ¥32.30000 Cut Tape (CT) 2,500 : ¥16.21597 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable (Fixed) | 1 | 5.5V | 1.25V (1.8V) | 5V | - | 500mA | 250 µA | - | - | Enable, Power Good | Over Current, Over Temperature, Short Circuit | -40°C ~ 85°C (TA) | - | - | Surface Mount | SOT-23-6 | SOT-6 | ||
2,047 In Stock | 1 : ¥31.20000 Cut Tape (CT) 2,500 : ¥16.21597 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable (Fixed) | 1 | 5.5V | 1.25V (5V) | 5V | 0.22V @ 500mA | 500mA | 250 µA | - | - | Enable, Power Good | Over Current, Over Temperature, Short Circuit | -40°C ~ 85°C (TA) | - | - | Surface Mount | SOT-23-6 | SOT-6 | ||
5,783 In Stock | 1 : ¥32.73000 Cut Tape (CT) 2,500 : ¥16.44434 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Negative | Adjustable (Fixed) | 1 | -6.5V | -1.25V (-2.5V) | -5.5V | 0.24V @ 200mA | 200mA | 85 µA | 125 µA | 60dB (100Hz) | Enable | Over Current, Over Temperature, Short Circuit | -40°C ~ 85°C (TA) | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
7,779 In Stock | 1 : ¥34.00000 Cut Tape (CT) 2,500 : ¥11.58008 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 12V | 3.3V | - | 0.2V @ 50mA | 200mA | 10 µA | - | - | Enable, Power Good | Over Temperature, Reverse Polarity, Short Circuit | -40°C ~ 85°C (TA) | - | - | Surface Mount | SOT-23-6 | SOT-6 | ||
8,061 In Stock 7,500 Factory | 1 : ¥39.36000 Cut Tape (CT) 2,500 : ¥19.75604 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 5.5V | 0.6V | 5.2V | 0.15V @ 2A | 2A | 3.5 mA | - | 40dB (100kHz) | Enable, Power Good, Soft Start | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | -40°C ~ 85°C (TA) | - | - | Surface Mount | 15-WFBGA, WLBGA | 15-WLP (1.58x2.66) | ||
22,628 In Stock | 1 : ¥39.53000 Cut Tape (CT) 2,500 : ¥18.78238 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 5.5V | 0.6V | 5.3V | 0.12V @ 500mA | 500mA | 120 µA | 160 µA | 92dB ~ 62dB (5kHz ~ 100kHz) | Enable, Power Good | Over Temperature, Reverse Polarity, Short Circuit, Soft Start | -40°C ~ 125°C | - | - | Surface Mount | 8-WFDFN Exposed Pad | 8-TDFN-EP (2x2) | ||
3,776 In Stock | 1 : ¥39.62000 Cut Tape (CT) 2,500 : ¥19.87027 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable (Fixed) | 1 | 65V | 2.54V (3.3V) | 11V | 1.5V @ 200mA | 200mA | 140 µA | 4 mA | 55dB (100Hz) | Enable | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C | - | - | Surface Mount | 6-WDFN Exposed Pad | 6-TDFN (3x3) | ||
5,299 In Stock | 1 : ¥45.06000 Cut Tape (CT) 2,500 : ¥16.52922 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable (Fixed) | 1 | 30V | 1.5V (3.3V, 5V) | 11V | 0.6V @ 200mA | 200mA | 30 µA | - | 60dB (100Hz) | Enable, Reset | Over Temperature, Short Circuit | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-SOIC-EP | ||
618 In Stock 450 Factory | 1 : ¥47.61000 Tube | - | Tube | Active | Positive | Adjustable (Fixed) | 1 | 5.5V | 1.25V (3.3V) | 5V | 0.25V @ 500mA | 500mA | 250 µA | - | - | Enable, Reset | Over Current, Over Temperature | -40°C ~ 125°C (TA) | - | - | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | 8-uMAX-EP|8-uSOP-EP | ||
358 In Stock | 1 : ¥50.07000 Tube | - | Tube | Active | Positive | Adjustable (Fixed) | 1 | 11.5V | 1.25V (3.3V) | 11V | 0.64V @ 200mA | 200mA | 15 µA | 25 µA | - | Enable, Low Battery Detection | Over Current, Over Temperature, Reverse Polarity | 0°C ~ 70°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
6,236 In Stock | 1 : ¥52.45000 Cut Tape (CT) 2,500 : ¥27.26245 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 3.6V | 0.5V | 3.4V | 0.2V @ 2A | 2A | 440 µA | - | - | Enable, Power Good | Over Temperature, Short Circuit | -40°C ~ 85°C | - | - | Surface Mount | 14-TSSOP (0.173", 4.40mm Width) Exposed Pad | 14-TSSOP-EP |