MAX16910CASA9/V+T | |
---|---|
DigiKey Part Number | MAX16910CASA9/V+TTR-ND - Tape & Reel (TR) MAX16910CASA9/V+TCT-ND - Cut Tape (CT) MAX16910CASA9/V+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX16910CASA9/V+T |
Description | IC REG LIN POS ADJ 200MA 8SOIC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 200mA 8-SOIC-EP |
Datasheet | Datasheet |
EDA/CAD Models | MAX16910CASA9/V+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | 1.5V (3.3V, 5V) | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.6V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 30 µA | |
PSRR | 60dB (100Hz) | |
Control Features | Enable, Reset | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-SOIC-EP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥45.06000 | ¥45.06 |
10 | ¥29.44000 | ¥294.40 |
25 | ¥25.34720 | ¥633.68 |
100 | ¥20.71410 | ¥2,071.41 |
250 | ¥18.43300 | ¥4,608.25 |
500 | ¥17.02726 | ¥8,513.63 |
1,000 | ¥16.04605 | ¥16,046.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥16.04605 | ¥40,115.12 |