MAXREFDES75# | |
---|---|
DigiKey Part Number | MAXREFDES75#-ND |
Manufacturer | |
Manufacturer Product Number | MAXREFDES75# |
Description | REFERENCE DESIGN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX542, MAX11270 Weight Scale Reference Design Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Reference Design | |
Function | Weight Scale | |
Embedded | - | |
Utilized IC / Part | MAX542, MAX11270 | |
Primary Attributes | - | |
Supplied Contents | Board(s) | |
Secondary Attributes | - | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,392.46000 | ¥3,392.46 |