MAX8510EXK45+T | |
---|---|
DigiKey Part Number | MAX8510EXK45+TTR-ND - Tape & Reel (TR) MAX8510EXK45+TCT-ND - Cut Tape (CT) MAX8510EXK45+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX8510EXK45+T |
Description | IC REG LINEAR 4.5V 120MA SC70-5 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 120mA SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX8510EXK45+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 4.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.12V @ 120mA (Typ) | |
Current - Output | ||
Current - Quiescent (Iq) | 90 µA | |
PSRR | 78dB ~ 54dB (1kHz ~ 100kHz) | |
Control Features | Shutdown | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.96000 | ¥14.96 |
10 | ¥13.42300 | ¥134.23 |
25 | ¥12.66360 | ¥316.59 |
100 | ¥10.79060 | ¥1,079.06 |
250 | ¥10.13176 | ¥2,532.94 |
500 | ¥8.86524 | ¥4,432.62 |
1,000 | ¥7.34556 | ¥7,345.56 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥6.83892 | ¥17,097.30 |
5,000 | ¥6.58564 | ¥32,928.20 |
12,500 | ¥6.33235 | ¥79,154.38 |