10M08SCE144C8G | |
---|---|
DigiKey Part Number | 544-3070-ND |
Manufacturer | |
Manufacturer Product Number | 10M08SCE144C8G |
Description | IC FPGA 101 I/O 144EQFP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MAX® 10 Field Programmable Gate Array (FPGA) IC 101 387072 8000 144-LQFP Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | 10M08SCE144C8G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 500 | |
Number of Logic Elements/Cells | 8000 | |
Total RAM Bits | 387072 | |
Number of I/O | 101 | |
Voltage - Supply | 2.85V ~ 3.465V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Package / Case | ||
Supplier Device Package | 144-EQFP (20x20) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥195.87000 | ¥195.87 |
25 | ¥156.67760 | ¥3,916.94 |
100 | ¥152.76690 | ¥15,276.69 |
500 | ¥146.98604 | ¥73,493.02 |