HINJKIT | |
---|---|
DigiKey Part Number | 2003-1006-ND |
Manufacturer | |
Manufacturer Product Number | HINJKIT |
Description | HINJ FPGA IOT SENSOR HUB DEV KIT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | MAX10 FPGA Hinj IoT Sensor Hub 10M50DA MAX® 10 FPGA Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Alorium Technology, LLC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | FPGA | |
For Use With/Related Products | 10M50DA | |
Platform | MAX10 FPGA Hinj IoT Sensor Hub | |
Contents | Board(s), Cable(s), Power Supply | |
Interconnect System | Arduino R3 Shield, Pmod, Xbee | |
Suggested Programming Environment | Arduino | |
Utilized IC / Part | 10M50DA | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
25 | ¥3,834.00840 | ¥95,850.21 |