10M04SCE144C8G | |
---|---|
DigiKey Part Number | 544-3054-ND |
Manufacturer | |
Manufacturer Product Number | 10M04SCE144C8G |
Description | IC FPGA 101 I/O 144EQFP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MAX® 10 Field Programmable Gate Array (FPGA) IC 101 193536 4000 144-LQFP Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | 10M04SCE144C8G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 250 | |
Number of Logic Elements/Cells | 4000 | |
Total RAM Bits | 193536 | |
Number of I/O | 101 | |
Voltage - Supply | 2.85V ~ 3.465V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Package / Case | ||
Supplier Device Package | 144-EQFP (20x20) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥123.80000 | ¥123.80 |
25 | ¥98.92800 | ¥2,473.20 |
100 | ¥96.62940 | ¥9,662.94 |
500 | ¥92.77144 | ¥46,385.72 |