LT1461CCS8-4#PBF | |
---|---|
DigiKey Part Number | LT1461CCS8-4#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1461CCS8-4#PBF |
Description | IC VREF SERIES 0.08% 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 4.096V V ±0.08% 100 mA 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1461CCS8-4#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 4.096V | |
Current - Output | 100 mA | |
Tolerance | ±0.08% | |
Temperature Coefficient | 12ppm/°C | |
Noise - 0.1Hz to 10Hz | 8ppmp-p | |
Noise - 10Hz to 10kHz | 9.6ppmrms | |
Voltage - Input | 4.596V ~ 20V | |
Current - Supply | 70µA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.33000 | ¥50.33 |
10 | ¥45.15800 | ¥451.58 |
25 | ¥42.69640 | ¥1,067.41 |
100 | ¥37.00240 | ¥3,700.24 |
300 | ¥35.10493 | ¥10,531.48 |
500 | ¥31.49938 | ¥15,749.69 |
1,000 | ¥26.56579 | ¥26,565.79 |
2,500 | ¥25.23749 | ¥63,093.73 |