TCAN337GDCNT | |
---|---|
DigiKey Part Number | 296-44539-2-ND - Tape & Reel (TR) 296-44539-1-ND - Cut Tape (CT) 296-44539-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCAN337GDCNT |
Description | IC TRANSCEIVER 1/1 SOT23-8 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver CANbus SOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | TCAN337GDCNT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | - | |
Receiver Hysteresis | 120 mV | |
Data Rate | 5Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 | |
Supplier Device Package | SOT-23-8 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.88000 | ¥27.88 |
10 | ¥25.07000 | ¥250.70 |
25 | ¥23.70480 | ¥592.62 |
100 | ¥20.54400 | ¥2,054.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥19.49024 | ¥4,872.56 |
500 | ¥17.48854 | ¥8,744.27 |
1,250 | ¥14.74941 | ¥18,436.76 |
2,500 | ¥14.01194 | ¥35,029.85 |
6,250 | ¥13.48519 | ¥84,282.44 |