ADSP-BF504BCPZ-4 | |
---|---|
DigiKey Part Number | 505-ADSP-BF504BCPZ-4-ND |
Manufacturer | |
Manufacturer Product Number | ADSP-BF504BCPZ-4 |
Description | IC CCD SIGNAL PROCESSOR 88LFCSP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | ADSP-BF504BCPZ-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Fixed Point | |
Interface | CAN, EBI/EMI, I2C, IrDA, PPI, SPI, SPORT, UART/USART | |
Clock Rate | 400MHz | |
Non-Volatile Memory | External | |
On-Chip RAM | 68kB | |
Voltage - I/O | 1.8V, 2.5V, 3.3V | |
Voltage - Core | 1.29V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 88-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 88-LFCSP-VQ (12x12) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥157.44000 | ¥157.44 |
10 | ¥144.66500 | ¥1,446.65 |
25 | ¥138.67200 | ¥3,466.80 |
80 | ¥122.18163 | ¥9,774.53 |
230 | ¥116.18465 | ¥26,722.47 |
440 | ¥108.68882 | ¥47,823.08 |