ADSP-BF706BCPZ-4 | |
---|---|
DigiKey Part Number | 505-ADSP-BF706BCPZ-4-ND |
Manufacturer | |
Manufacturer Product Number | ADSP-BF706BCPZ-4 |
Description | IC DSP LP 1024KB L2SR 88LFCSP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | ADSP-BF706BCPZ-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Blackfin+ | |
Interface | CAN, DSPI, EBI/EMI, I2C, PPI, QSPI, SD/SDIO, SPI, SPORT, UART/USART, USB OTG | |
Clock Rate | 400MHz | |
Non-Volatile Memory | ROM (512kB) | |
On-Chip RAM | 1MB | |
Voltage - I/O | 1.8V, 3.3V | |
Voltage - Core | 1.10V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 88-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 88-LFCSP-VQ (12x12) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥189.24000 | ¥189.24 |
10 | ¥174.53800 | ¥1,745.38 |
25 | ¥166.69200 | ¥4,167.30 |
80 | ¥149.04338 | ¥11,923.47 |
230 | ¥142.17952 | ¥32,701.29 |
440 | ¥135.31561 | ¥59,538.87 |