TH58NVG3S0HBAI6 | |
---|---|
DigiKey Part Number | TH58NVG3S0HBAI6-ND |
Manufacturer | |
Manufacturer Product Number | TH58NVG3S0HBAI6 |
Description | IC FLASH 8GBIT PARALLEL 67VFBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | FLASH - NAND (SLC) Memory IC 8Gbit Parallel 25 ns 67-VFBGA (6.5x8) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND (SLC) | |
Memory Size | ||
Memory Organization | 1G x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 25ns | |
Access Time | 25 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 67-VFBGA (6.5x8) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥77.17000 | ¥77.17 |
10 | ¥70.99000 | ¥709.90 |
25 | ¥69.50760 | ¥1,737.69 |
40 | ¥69.26825 | ¥2,770.73 |
210 | ¥62.15371 | ¥13,052.28 |
420 | ¥60.27521 | ¥25,315.59 |
630 | ¥57.31733 | ¥36,109.92 |
1,050 | ¥55.31891 | ¥58,084.86 |