ADZS-BF706-EZMINI | |
---|---|
DigiKey Part Number | 505-ADZS-BF706-EZMINI-ND |
Manufacturer | |
Manufacturer Product Number | ADZS-BF706-EZMINI |
Description | EZ-KIT MINI ADSP-BF70X EVAL BRD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADSP-BF70x EZ-KIT Mini™ Blackfin® DSP Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | DSP | |
Core Processor | - | |
Platform | ||
Utilized IC / Part | ADSP-BF70x | |
Mounting Type | Fixed | |
Contents | Board(s), Cable(s), Accessories | |
Board Type | Evaluation Platform | |
Operating System | - | |
Interconnect System | - | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥724.98000 | ¥724.98 |