MAX14778ETP+T | |
---|---|
DigiKey Part Number | MAX14778ETP+TTR-ND - Tape & Reel (TR) MAX14778ETP+TCT-ND - Cut Tape (CT) MAX14778ETP+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX14778ETP+T |
Description | IC SWITCH SP4T X 2 1.5OHM 20TQFN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 4:1 1.5Ohm 20-TQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MAX14778ETP+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SP4T | |
Multiplexer/Demultiplexer Circuit | 4:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 1.5Ohm | |
Channel-to-Channel Matching (ΔRon) | - | |
Voltage - Supply, Single (V+) | 3V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 2ms, 1.5ms | |
-3db Bandwidth | 75MHz | |
Charge Injection | 1720pC | |
Channel Capacitance (CS(off), CD(off)) | 78pF | |
Current - Leakage (IS(off)) (Max) | 1µA | |
Crosstalk | -103dB @ 100kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-WQFN Exposed Pad | |
Supplier Device Package | 20-TQFN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥95.64000 | ¥95.64 |
10 | ¥87.86000 | ¥878.60 |
25 | ¥84.22000 | ¥2,105.50 |
100 | ¥74.20630 | ¥7,420.63 |
250 | ¥70.56384 | ¥17,640.96 |
500 | ¥66.01144 | ¥33,005.72 |
1,000 | ¥60.54838 | ¥60,548.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥58.27217 | ¥145,680.43 |