ADG1634BCPZ-REEL7 | |
---|---|
DigiKey Part Number | 505-ADG1634BCPZ-REEL7TR-ND - Tape & Reel (TR) 505-ADG1634BCPZ-REEL7CT-ND - Cut Tape (CT) 505-ADG1634BCPZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADG1634BCPZ-REEL7 |
Description | IC SWITCH SPDTX4 4.5OHM 20LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 2:1 4.5Ohm 20-LFCSP (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ADG1634BCPZ-REEL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 4.5Ohm | |
Channel-to-Channel Matching (ΔRon) | 120mOhm | |
Voltage - Supply, Single (V+) | 3.3V ~ 16V | |
Voltage - Supply, Dual (V±) | ±3.3V ~ 8V | |
Switch Time (Ton, Toff) (Max) | 38ns, 152ns | |
-3db Bandwidth | 109MHz | |
Charge Injection | -12.4pC | |
Channel Capacitance (CS(off), CD(off)) | 19pF, 32pF | |
Current - Leakage (IS(off)) (Max) | 100pA | |
Crosstalk | -64dB @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 20-LFCSP (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥59.68000 | ¥59.68 |
10 | ¥53.90600 | ¥539.06 |
25 | ¥51.39840 | ¥1,284.96 |
100 | ¥44.62800 | ¥4,462.80 |
250 | ¥42.62204 | ¥10,655.51 |
500 | ¥38.86128 | ¥19,430.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥33.84691 | ¥50,770.37 |