LT1615ES5-1#TRMPBF | |
---|---|
DigiKey Part Number | LT1615ES5-1#TRMPBFTR-ND - Tape & Reel (TR) LT1615ES5-1#TRMPBFCT-ND - Cut Tape (CT) LT1615ES5-1#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1615ES5-1#TRMPBF |
Description | IC REG BST SEPIC ADJ 75MA TSOT23 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Boost, SEPIC Switching Regulator IC Positive Adjustable 1.23V 1 Output 75mA (Switch) SOT-23-5 Thin, TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LT1615ES5-1#TRMPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up, Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1V | |
Voltage - Input (Max) | 15V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 34V | |
Current - Output | ||
Frequency - Switching | - | |
Synchronous Rectifier | No | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TSOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥55.51000 | ¥55.51 |
10 | ¥49.86000 | ¥498.60 |
25 | ¥47.13760 | ¥1,178.44 |
100 | ¥40.85340 | ¥4,085.34 |
250 | ¥38.75808 | ¥9,689.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥34.77762 | ¥17,388.81 |
1,000 | ¥29.33056 | ¥29,330.56 |
2,500 | ¥27.86403 | ¥69,660.07 |