AEQ05472-10 | |
---|---|
DigiKey Part Number | 1761-1006-ND |
Manufacturer | |
Manufacturer Product Number | AEQ05472-10 |
Description | RF FILTER BANDPASS 2SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Frequency RF Filter (Radio Frequency) Bandwidth 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Knowles Dielectric Labs | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead | |
Size / Dimension | 0.028" L x 0.016" W (0.71mm x 0.41mm) | |
Height (Max) | 0.008" (0.20mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥65.72300 | ¥657.23 |
30 | ¥62.66233 | ¥1,879.87 |
100 | ¥54.40950 | ¥5,440.95 |
250 | ¥51.96384 | ¥12,990.96 |
500 | ¥47.37882 | ¥23,689.41 |
1,000 | ¥41.26542 | ¥41,265.42 |