PS1608GT2-R50-T1 | |
---|---|
DigiKey Part Number | 408-2049-2-ND - Tape & Reel (TR) 408-2049-1-ND - Cut Tape (CT) 408-2049-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PS1608GT2-R50-T1 |
Description | RF POWER DIVIDER 0HZ-20GHZ 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 0 Hz ~ 20 GHz 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | PS1608GT2-R50-T1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Susumu | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Insertion Loss | 6dB | |
Frequency | 0 Hz ~ 20 GHz | |
Specifications | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Package / Case | 0603 (1608 Metric) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.62000 | ¥19.62 |
10 | ¥13.44800 | ¥134.48 |
50 | ¥10.06520 | ¥503.26 |
100 | ¥8.83790 | ¥883.79 |
500 | ¥7.44794 | ¥3,723.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥7.44793 | ¥7,447.93 |