CY14B101NA-ZS25XI | |
---|---|
DigiKey Part Number | 448-CY14B101NA-ZS25XI-ND |
Manufacturer | |
Manufacturer Product Number | CY14B101NA-ZS25XI |
Description | IC NVSRAM 1MBIT PAR 44TSOP II |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | NVSRAM (Non-Volatile SRAM) Memory IC 1Mbit Parallel 25 ns 44-TSOP II |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | NVSRAM (Non-Volatile SRAM) | |
Memory Size | ||
Memory Organization | 64K x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 25ns | |
Access Time | 25 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 44-TSOP II | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥211.07000 | ¥211.07 |
10 | ¥196.57600 | ¥1,965.76 |
25 | ¥194.46720 | ¥4,861.68 |
40 | ¥189.66900 | ¥7,586.76 |
135 | ¥166.50089 | ¥22,477.62 |
270 | ¥160.88481 | ¥43,438.90 |