MCP6291IDCKR | |
---|---|
DigiKey Part Number | 296-53469-2-ND - Tape & Reel (TR) 296-53469-1-ND - Cut Tape (CT) 296-53469-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP6291IDCKR |
Description | IC OPAMP GP 1 CIRCUIT SC70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 1 Circuit Rail-to-Rail SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | MCP6291IDCKR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 6.5V/µs | |
Gain Bandwidth Product | 10 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 300 µV | |
Current - Supply | 600µA | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 2.4 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.70000 | ¥8.70 |
10 | ¥7.79900 | ¥77.99 |
25 | ¥7.40520 | ¥185.13 |
100 | ¥6.08350 | ¥608.35 |
250 | ¥5.68708 | ¥1,421.77 |
500 | ¥5.02572 | ¥2,512.86 |
1,000 | ¥3.96763 | ¥3,967.63 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.27363 | ¥9,820.89 |
6,000 | ¥3.10996 | ¥18,659.76 |
15,000 | ¥2.99304 | ¥44,895.60 |