CY14B104LA-ZS45XI | |
---|---|
DigiKey Part Number | CY14B104LA-ZS45XI-ND |
Manufacturer | |
Manufacturer Product Number | CY14B104LA-ZS45XI |
Description | IC NVSRAM 4MBIT PAR 44TSOP II |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | NVSRAM (Non-Volatile SRAM) Memory IC 4Mbit Parallel 45 ns 44-TSOP II |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | NVSRAM (Non-Volatile SRAM) | |
Memory Size | ||
Memory Organization | 512K x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 45ns | |
Access Time | 45 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 44-TSOP II | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥258.12000 | ¥258.12 |
10 | ¥242.75600 | ¥2,427.56 |
25 | ¥234.33080 | ¥5,858.27 |
40 | ¥226.92300 | ¥9,076.92 |
135 | ¥199.75548 | ¥26,966.99 |
270 | ¥194.38019 | ¥52,482.65 |