SN74LVC541APWR | |
---|---|
DigiKey Part Number | 296-8521-2-ND - Tape & Reel (TR) 296-8521-1-ND - Cut Tape (CT) 296-8521-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC541APWR |
Description | IC BUF NON-INVERT 3.6V 20TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC541APWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.66000 | ¥3.66 |
10 | ¥3.12800 | ¥31.28 |
25 | ¥2.92120 | ¥73.03 |
100 | ¥2.33610 | ¥233.61 |
250 | ¥2.16916 | ¥542.29 |
500 | ¥1.83524 | ¥917.62 |
1,000 | ¥1.41817 | ¥1,418.17 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.29308 | ¥2,586.16 |
6,000 | ¥1.20964 | ¥7,257.84 |
10,000 | ¥1.12622 | ¥11,262.20 |
50,000 | ¥1.04280 | ¥52,140.00 |